onsemi FDP8447L

N-Channel PowerTrench® MOSFET 40V, 50A, 8.7mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP8447L.

IHS

Datasheet6 pages20 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Newark

CAD Models

Download onsemi FDP8447L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

InfineonIRF3709ZPBF
Single N-Channel 30 V 6.3 mOhm 17 nC HEXFET® Power Mosfet - TO-220-3
onsemiFDP6670AL
Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB Tube
MOSFET N-CH 30V 75A TO220AB
Trans MOSFET N-CH 30V 75A 3-Pin(3+Tab) TO-220AB Rail
InfineonIRF1104PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 0.009Ohm;ID 100A;TO-220AB;PD 170W;VGS +/-20V
InfineonIRFB7446PBF
Infineon N-Ch Enhancement MOSFET, StrongIRFET Series, Vds=40V, 120A, TO-220AB, TH, 3-Pin

Descriptions

Descriptions of onsemi FDP8447L provided by its distributors.

N-Channel PowerTrench® MOSFET 40V, 50A, 8.7mΩ
N-Channel 40 V 8.7 mOhm PowerTrench® Mosfet - TO-220
Trans MOSFET N-CH Si 40V 12A 3-Pin(3+Tab) TO-220AB Rail
Power Field-Effect Transistor, 50A I(D), 40V, 0.0087ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N-CHANNEL POWERTRENCH MOSFET; Transistor Type:MOSFET; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
This N-Channel MOSFET has been produced using Fairchild Semiconductor’s proprietary PowerTrench technology to deliver low rDS(on) and optimized BVDSS capability to offer superior performance benefit in the application.
MOSFET, N CH, 40V, 50A, TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:40V; On Resistance Rds(on):8.7mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:12A; Package / Case:TO-220; Power Dissipation Pd:2W; Termination Type:Through Hole; Voltage Vds Typ:40V; Voltage Vgs Max:1.7V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP8447L.