Infineon IRFB7446PBF

Infineon N-Ch Enhancement MOSFET, StrongIRFET Series, Vds=40V, 120A, TO-220AB, TH, 3-Pin
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB7446PBF.

IHS

Datasheet10 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-7.91%

CAD Models

Download Infineon IRFB7446PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRFB7440PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
InfineonIRF3709PBF
Power MOSFET(Vdss=30V, Rds(on)max=9.0mohm, Id=90A⑥) | MOSFET N-CH 30V 90A TO-220AB
MOSFET,N CH,W DIODE,40V,90A,TO220AB; Transistor Polarity:N Channel; Continuous D
InfineonIRL7833PBF
MOSFET, N Ch., 30V, 150A, 3.8 MOHM, 32 NC QG, TO-220AB, Pb-Free
onsemiFDP8870
N-Channel 30 V 4.1 mOhm Flange Mount PowerTrench® Mosfet - TO-220
onsemiFDP8896
RAIL/30V,92A,5.9m ohm ,NCH,TO220,POWER TRENCH MOSFET

Descriptions

Descriptions of Infineon IRFB7446PBF provided by its distributors.

Infineon N-Ch Enhancement MOSFET, StrongIRFET Series, Vds=40V, 120A, TO-220AB, TH, 3-Pin
40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 40 V 3.3 mOhm 62 nC HEXFET® Power Mosfet - TO-220-3
Trans MOSFET N-CH 40V 123A 3-Pin(3+Tab) TO-220AB Tube
HEXFET POWER MOSFET Power Field-Effect Transistor, 120A I(D), 40V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 40V, 118A, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0026ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:99W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-220AB; No. of Pins:3; MSL:(Not Applicable); SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB7446
  • SP001577760