Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDN304PZ

P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -2.4A, 52mΩ
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN304PZ.

element14 APAC

Datasheet5 pages23 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

IHS

Farnell

Jameco (USA)

Inventory History

3 month trend:
+16.27%

CAD Models

Download onsemi FDN304PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2003-05-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDN339AN
N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 3A, 35mΩ
onsemiFDN371N
Trans MOSFET N-CH 20V 2.5A 3-Pin SuperSOT T/R
onsemiFDN327N
N-Channel PowerTrench® MOSFET, 1.8 Vgs Specified, 20V, 2A, 70mΩ
MOSFET P-CH 20V 2.6A SOT23 P-Channel 20 V 2.6A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Diodes Inc.DMG2301L-7
Single P-Channel 20 V 1.5 W 5.5 nC Silicon Surface Mount Mosfet - SOT-23
Diodes Inc.DMP2170U-7
Transistor MOSFET P-CH 20V 3.1A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi FDN304PZ provided by its distributors.

P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -2.4A, 52mΩ
Transistor MOSFET P-Channel 20 Volt 2.4A 3-Pin SuperSOT
Trans MOSFET P-CH 20V 2.4A 3-Pin SOT-23 T/R / MOSFET P-CH 20V 2.4A SSOT-3
P-Channel 20 V 52 mOhm 1.8 V Specified PowerTrench Mosfet SSOT-3
This P-Channel 1.8V specified MOSFET uses Fairchild’s advanced low voltage PowerTrench process. It has been optimized for battery power management applications.
MOSFET, P, SMD, SUPERSOT-3; Transistor Polarity:P Channel; Continuous Drain Current Id:-2.4A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):52mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-800mV; Power Dissipation Pd:500mW; Transistor Case Style:SuperSOT; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:-2.4A; Package / Case:SuperSOT-3; Power Dissipation Pd:500mW; Termination Type:SMD; Voltage Vds Typ:-20V; Voltage Vgs Max:-800mV; Voltage Vgs Rds on Measurement:-4.5V
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -2.4 / Drain-Source Voltage (Vds) V = -20 / ON Resistance (Rds(on)) mOhm = 70 / Gate-Source Voltage V = 8 / Fall Time ns = 25 / Rise Time ns = 15 / Turn-OFF Delay Time ns = 40 / Turn-ON Delay Time ns = 15 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDN304PZ.