onsemi FDN337N

N-Channel Logic-Level Enhancement Mode Field Effect Transistor 30V, 2.2A, 65mΩ
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN337N.

Inventory History

3 month trend:
-1.90%

CAD Models

Download onsemi FDN337N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiFDN359BN
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 2.7A, 46mΩ
MOSFET Transistor, N Channel, 3.4 A, 30 V, 0.046 ohm, 4.5 V, 800 mV
onsemiNDS355N
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.6A, 125mΩ
onsemiFDN372S
Trans MOSFET N-CH 30V 2.6A 3-Pin SuperSOT T/R
-30V Single P-Channel HEXFET Power MOSFET in a Micro3 package, SOT23-3, RoHS
30V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS

Descriptions

Descriptions of onsemi FDN337N provided by its distributors.

N-Channel Logic-Level Enhancement Mode Field Effect Transistor 30V, 2.2A, 65mΩ
onsemi NChannel EnhancedMOSTube, Vds=30 V, 2.2 A, SOT-23encapsulation, surface mount, 3Pin
N-Channel 30 V 65 mOhm Surface Mount Field Effect Transistor - SSOT-3
Power MOSFET, N Channel, 30 V, 2.2 A, 0.065 ohm, SuperSOT, Surface Mount
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:2.2A; On Resistance, Rds(on):0.065ohm; Rds(on) Test Voltage, Vgs:4.5V; Package/Case:SuperSOT-3 ;RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 2.2 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 70 / Gate-Source Voltage V = 8 / Fall Time ns = 4 / Rise Time ns = 10 / Turn-OFF Delay Time ns = 17 / Turn-ON Delay Time ns = 4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500
SuperSOT™-3 N-Channel logic level enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage applications in notebook computers, portable phones, PCMCIA cards, and other battery powered circuits where fast switching, and low in-line power loss are needed in a very small outline surface mount package.
MOSFET, N, SOT-23; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:2.5A; Resistance, Rds On:0.052ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:0.7V; Case Style:SOT-23; Termination Type:SMD; Current, Idm Pulse:10A; Device Marking:FDN337N; External Depth:2.5mm; External Length / Height:1.12mm; No. of Pins:3; Power Dissipation:0.5W; Power, Pd:0.5W; SMD Marking:337; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:20V; Width, External:3.05mm; Width, Tape:8mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDN 337 N
  • FDN337N.