onsemi FDMT800100DC

PT5 100V/20V Nch Dual Cool PowerTrench MOSFET - 8LD, PQFN, NON-JEDEC, MV, 8.0X8.0 MM
$ 5.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMT800100DC.

onsemi

Datasheet9 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Master Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+12.66%

CAD Models

Download onsemi FDMT800100DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-03-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N-Channel PowerTrench® MOSFET 100V, 200A, 2.6mΩ
N-Channel PowerTrench® MOSFET, 100V, 200A, 2.6mΩ
N-Channel PowerTrench® MOSFET, 100V, 210A, 2.8mΩ
Power MOSFET, N Channel, 100 V, 180 A, 2.5 mOhm, TO-263 (D2PAK), 7 Pins, Surface Mount
STMicroelectronicsSTH315N10F7-6
Automotive-grade N-channel 100 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET
STMicroelectronicsSTH315N10F7-2
Automotive-grade N-channel 100 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET

Descriptions

Descriptions of onsemi FDMT800100DC provided by its distributors.

PT5 100V/20V Nch Dual Cool PowerTrench MOSFET - 8LD, PQFN, NON-JEDEC, MV, 8.0X8.0 MM
N-Channel PowerTrench® MOSFET, Dual Cool™ 88, 100V, 162A, 2.95mΩ
Power Field-Effect Transistor, 162A I(D), 100V, 0.00295ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
3.2W(Ta),156W(Tc) 20V 4V@ 250µA 111nC@ 10 V 1individualNChannel 100V 2.95mΩ@ 24A,10V 24A,162A 7.835nF@50V QFN SMD mount 3.3mm*3.3mm*800μm
100V 162A 2.3m´Î@10V24A 156W 2.8V@250uA 35pF@50V N Channel 5.595nF@50V 50nC@0~6V -55¡Í~+150¡Í@(Tj) DualCool-88-8 MOSFETs ROHS
MOSFET, N-CH, 100V, 162A, DUAL COOL 88; Transistor Polarity: N Channel; Continuous Drain Current Id: 162A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0023ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench® process. Advancements in both silicon and Dual CoolTM package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance by extremely low Junction-to-Ambient thermal resistance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd