onsemi FDBL0240N100

N-Channel PowerTrench® MOSFET, 100V, 210A, 2.8mΩ
$ 3.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDBL0240N100.

Upverter

Technical Drawing1 page4 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+22.73%

CAD Models

Download onsemi FDBL0240N100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-11-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Trans MOSFET N-CH 100V 180A 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 80V 240A 8HPSOF / N-Channel 80 V 240A (Tc) 357W (Tj) Surface Mount 8-HPSOF
Power MOSFET, N Channel, 100 V, 214 A, 0.0035 ohm, TO-263 (D2PAK), Surface Mount
N CH POWER MOSFET. HEXFET, 75V, 260A, D2PAK; Transistor Polarity:N Channel; Cont
Single N-Channel 75 V 2.6 mOhm 240 nC HEXFET® Power Mosfet - D2PAK-7
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7p Package

Descriptions

Descriptions of onsemi FDBL0240N100 provided by its distributors.

N-Channel PowerTrench® MOSFET, 100V, 210A, 2.8mΩ
Trans MOSFET N-CH 100V 210A 9-Pin(8+Tab) HPSOF T/R
场效应管, MOSFET, N沟道, 100V, 210A, 175度 C, 300W;
MOSFET, N-CH, 100V, 210A, 175DEG C, 300W;
Power Field-Effect Transistor, 210A I(D), 100V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-299A
3.5W(Ta),300W(Tc) 20V 4V@ 250µA 111nC@ 10V 1individualNChannel 100V 2.8mΩ@ 80A,10V 210A 8.755nF@50V HPSOF-8 SMD mount 10.48mm*9.9mm*2.4mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd