onsemi FDMC86102LZ

N-Channel Shielded Gate Power Trench® MOSFET 100V, 22A, 24mΩ
$ 0.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC86102LZ.

IHS

Datasheet8 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

Upverter

onsemi

Newark

Inventory History

3 month trend:
-18.99%

CAD Models

Download onsemi FDMC86102LZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

InfineonAUIRFZ44NS
TUBE // Automotive MOSFET 55V, 49A, 17.5 mOhm, 42 nC Qg, D2PAK
onsemiFDMC7696
N-Channel PowerTrench® MOSFET 30V, 12A, 11.5mΩ
Trans MOSFET N-CH 600V 16.8A 3-Pin(3+Tab) TO-220FP Tube
MOSFET N CH 60V 13.5A 8PQFN / Trans MOSFET N-CH Si 60V 13.5A 8-Pin PQFN EP T/R
FDMS86500L Series 60 V 158 A 2.5 mOhm N-Channel PowerTrench® MOSFET - POWER-56

Descriptions

Descriptions of onsemi FDMC86102LZ provided by its distributors.

N-Channel Shielded Gate Power Trench® MOSFET 100V, 22A, 24mΩ
MOSFET, N CH, 100V, 22A, POWER 33-8; Transistor Polarity:N Channel; Continuous Drain Current Id:22A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.019ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.6V; Power Dissipation Pd:41W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:MLP; No. of Pins:8; MSL:-; SVHC:No SVHC (20-Jun-2013)
This N-Channel logic Level MOSFETs are produced using Fairchild Semiconductor‘s advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized for the on-state resistance and yet maintain superior switching performance. G-S zener has been added to enhance ESD voltage level.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd