Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMS86200DC

N-Channel Shielded Gate PowerTrench® MOSFET, Dual CoolTM 56, 150V, 40A, 17mΩ

$ 2.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS86200DC.

IHS

Datasheet9 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+24.35%

CAD Models

Download onsemi FDMS86200DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-12-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InfineonIRF6643TRPBF
Single N-Channel 150 V 34.5 mOhm 39 nC HEXFET® Power Mosfet - DirectFET®
TO-263AB, SINGLE, N-CH, 150V, 42MOHM ULTRAFET TRENCH MOSFET
MOSFET N-CH 150V 33A D2PAK N-Channel 150 V 33A (Tc) 144W (Tc) Surface Mount D2PAK
InfineonIRFR4615PBF
MOSFET N-CH 150V 33A DPAK N-Channel 150 V 33A (Tc) 144W (Tc) Surface Mount TO-252AA (DPAK)
onsemiFDD2572
N-Channel Power Trench® MOSFET, 150V, 29A, 54mΩ
onsemiFDB2572
onsemi N-Channel PowerTrench MOSFET Vds=150V 29A D2PAK (TO-263) SMD 3-Pin

Descriptions

Descriptions of onsemi FDMS86200DC provided by its distributors.

N-Channel Shielded Gate PowerTrench® MOSFET, Dual CoolTM 56, 150V, 40A, 17mΩ
onsemi N-Channel PowerTrench MOSFET Vds=150V 40A PQFN8 SMD 8-Pin
Single N-Channel 150 V 3.2 W 42 nC Silicon Surface Mount Mosfet - POWER 56-8
Power Field-Effect Transistor, 9.3A I(D), 150V, 0.017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
Embedded - Microcontrollers 3 (168 Hours) 30-LSSOP (0.240, 6.10mm Width) 23 4K x 8 Internal LVD, POR, PWM, WDT Surface Mount Tape & Reel (TR) 16-Bit IC MCU 16BIT 64KB FLASH 30LSSOP
MOSFET, N-CH, 150V, 40A, DUAL COOL 56-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 40A; Drain Source Voltage Vds: 150V; On Resistance Rds(on): 0.014ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs:
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced Power Trench® process thatincorporates Shielded Gate technology. Advancements in both silicon and Dual Cool™ package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance by extremely low Junction-to-Ambient thermal resistance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS86200DC.