onsemi FDMC86102

N-Channel Shielded Gate Power Trench® MOSFET 100V, 20A, 24mΩ
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC86102.

IHS

Datasheet7 pages3 years ago
Datasheet0 pages0 years ago

Farnell

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+64.22%

CAD Models

Download onsemi FDMC86102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Trans MOSFET N-CH Si 100V 5.9A Automotive 7-Pin Direct-FET SC T/R
onsemiFDMS86104
N-Channel Shielded Gate PowerTrench® MOSFET 100V, 16A, 24mΩ
STMicroelectronicsSTD15NF10T4
N-Channel 100V - 0.06Ohm - 23A - DPAK LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET
Dual N-Channel 100 V 0.195 Ohms Surface Mount Power Mosfet - PowerPAK 1212-8
Single P-Channel 100 V 117 mOhm 110 nC HEXFET® Power Mosfet - D2PAK
STMicroelectronicsSTD25NF10T4
N-Channel 100V - 0.033 Ohm - 25A - DPAK LOW GATE CHARGE StripFET(TM) POWER MOSFET

Descriptions

Descriptions of onsemi FDMC86102 provided by its distributors.

N-Channel Shielded Gate Power Trench® MOSFET 100V, 20A, 24mΩ
Trans MOSFET N-CH Si 100V 7A 8-Pin Power 33 T/R / MOSFET N-CH 100V 7A POWER33
Power Field-Effect Transistor, 7A I(D), 100V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA
MOSFET, N CH, 100V, 20A, POWER33; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0194ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.1V; Power Dissipation Pd:41W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:Power 33; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized for the on-state resistance and yet maintain superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd