onsemi FDMS8560S

Trans Mosfet N-ch Si 25V 30A 8-PIN Pqfn Ep T/r / Mosfet N-ch 25V 30A 8-PQFN
$ 0.644
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS8560S.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.30%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-09
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-10-09
LTD Date2021-04-09
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFDMS8558S
N-Channel PowerTrench® SyncFET™ MOSFET, 25V, 90A, 1.5mΩ
Trans MOSFET N-CH 25V 32A 8SON
onsemiFDMS7560S
N-Channel 25 V 30 A 0.00145 ohm SMT PowerTrench SyncFET Mosfet Power 56
onsemiFDMS8018
Single N-Channel 30 V 2.5 W 61 nC PowerTrench Surface Mount Mosfet - POWER 56-8
Trans MOSFET N-CH 25V 31A 8-Pin TSDSON EP T/R
Infineon NChannelMOSTube, Vds=25 V, 134 A, SuperSO8 5 x 6encapsulation, surface mount, 8Pin

Descriptions

Descriptions of onsemi FDMS8560S provided by its distributors.

Trans MOSFET N-CH Si 25V 30A 8-Pin PQFN EP T/R / MOSFET N-CH 25V 30A 8-PQFN
N-CHANNEL POWERTRENCH SYNCFET Power Field-Effect Transistor, 35A I(D), 25V, 0.0018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
2.5W(Ta),65W(Tc) 12V 2.2V@1mA 68nC@ 10 V 1individualNChannel 25V 1.8mΩ@ 30A,10V 30A,70A 4.35nF@13V QFN SMD mount 6mm*5mm*1.1mm
This N-Channel SyncFET™ is produced using Fairchild Semiconductor’s advanced PowerTrench® process. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance by extremely low Junction-to-Ambient thermal resistance. This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd