onsemi FDMS7672AS

Trans MOSFET N-CH 30V 19A 8-Pin Power 56 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS7672AS.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

element14 APAC

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi FDMS7672AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-09-16
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFDMS8025S
MOSFET N-Channel 30V 24A/49A 2.8mΩ@24A,10V 47nC@10V 3nF@15V 2.5W(Ta) 50W(Tc) QFN SMD 6mm×5mm×1.1mm H
2.5W(Ta) 50W(Tc) 20V 3V@1mA 47nC@10V N-Ch MOSFET 30V 2.8mΩ@24A,10V 24A/49A 3nF@15V QFN SMD 6mm × 5mm × 1.1mm
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
FDMS0309AS Series 30 V 49 A 3.5 mOhm N-Channel Power Trench SyncFET - POWER-56
Single N-Channel 30 V 0.0028 Ohm 69 W Surface Mount Power Mosfet - PowerPAK-SO-8
Single N-Channel 30 V 0.0031 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8

Descriptions

Descriptions of onsemi FDMS7672AS provided by its distributors.

Trans MOSFET N-CH 30V 19A 8-Pin Power 56 T/R
N-Channel PowerTrench® SyncFET™ 30V, 42A, 4mΩ
N-Ch MOSFET 30V 42A 4mR SyncFET PowerTrench SM
Power Field-Effect Transistor, 19A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET PT7 30/20V Nch PowerTrench SyncFET
Fet 30V 4.0 Mohm Pqfn56 Rohs Compliant: Yes
MOSFET N-CH 30V SYNCFET POWER56
The FDMS7672AS has been designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance. This device has the added benefit of an efficient monolithic Schottky body diode.
MOSFET, N CH, 30V, 42A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:42A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0032ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.9V; Power Dissipation Pd:46W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS7672AS.