onsemi FDMC7660

Trans MOSFET N-CH Si 30V 20A 8-Pin Power 33 T/R / MOSFET N-CH 30V 20A 8-PQFN
$ 1.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC7660.

IHS

Datasheet7 pages2 years ago

Farnell

Upverter

Future Electronics

element14 APAC

Inventory History

3 month trend:
-68.50%

CAD Models

Download onsemi FDMC7660 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-12-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiFDMS7660
N-Channel 30 V 2.8 mOhm Surface Mount Power Trench Mosfet - Power 56
onsemiFDMC7664
N-Channel PowerTrench® MOSFET 30V, 18.8A, 4.2mΩ
InfineonIRF8788PBF
IRF8788PBF N-channel MOSFET Transistor,24 A, 30 V, 8-Pin SOIC
onsemiFDS6699S
N-Channel 30 V 3.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF8252PBF
2.5W(Ta) 20V 2.35V@ 100¦ÌA 53nC@ 4.5 V 1N 25V 2.7m¦¸@ 25A,10V 25A 5.305nF@13V SOIC-8
Si4156DY Series N-Channel 30 V 0.006 Ohm 6 W Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDMC7660 provided by its distributors.

Trans MOSFET N-CH Si 30V 20A 8-Pin Power 33 T/R / MOSFET N-CH 30V 20A 8-PQFN
N-Channel PowerTrench® MOSFET 30V, 20A, 2.2mΩ
N-Channel 30 V 20 A 2.2 mOhm Surface Mount PowerTrench® Mosfet - Power 33
Power Field-Effect Transistor, 20A I(D), 30V, 0.0022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA
MOSFET Transistor; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0022ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V ;RoHS Compliant: Yes
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance. This device is well suited for Power Management and load switching applications common in Notebook Computers and Portable Battery Packs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMC7660.