onsemi FDMS7580

N-Channel Power Trench® MOSFET 25V, 7.5mΩ
$ 0.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS7580.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-0.31%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-12-30
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Single N-Channel 25 V 13.4 mOhm 12 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
Single N-Channel 30 V 6.6 mOhm 20 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
N-Channel PowerTrench® MOSFET, Dual CoolTM 33, 30V, 40A, 6.25mΩ
onsemiFDMC7672S
FAIRCHILD SEMICONDUCTOR FDMC7672S MOSFET Transistor, N Channel, 18 A, 30 V, 0.005 ohm, 10 V, 1.6 V
onsemiFDMS7678
MOSFET, N-CH, 30V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Curren
Trans MOSFET N-CH 30V 16A Automotive AEC-Q101 8-Pin PowerPAK 1212 EP T/R

Descriptions

Descriptions of onsemi FDMS7580 provided by its distributors.

N-Channel Power Trench® MOSFET 25V, 7.5mΩ
N-CHANNEL POWER TRENCH MOSFET Power Field-Effect Transistor, 15A I(D), 25V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
2.5W(Ta),27W(Tc) 20V 3V@ 250µA 20nC@ 10 V 1individualNChannel 25V 7.5mΩ@ 15A,10V 15A,29A 1.19nF@13V QFN SMD mount 6mm*5mm*1.1mm
MOSFET, N CH, 25V, 28A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:28A; Drain Source Voltage Vds:25V; On Resistance Rds(on):0.0059ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.6V; Power Dissipation Pd:27W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
• This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(on), fast switching speed and body diode reverse recovery performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd