onsemi FDMS7650

Trans Mosfet N-ch Si 30V 36A 8-PIN Pqfn Ep T/r / Mosfet N-ch 30V POWER56
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS7650.

Upverter

Technical Drawing1 page4 years ago

IHS

element14 APAC

Newark

onsemi

Inventory History

3 month trend:
+112%

CAD Models

Download onsemi FDMS7650 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-27
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

N-Channel PowerTrench® MOSFET, Dual CoolTM 56, 30V, 100A, 0.99mΩ
Infineon Technologies N channel OptiMOS3 power MOSFET, 30 V, 13 A, TDSON-8, BSC886N03LSGATMA1
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package
onsemiFDMS8670S
N-Channel PowerTrench® SyncFET™ MOSFET 30V, 42A, 3.5mΩ
STMicroelectronicsSTD75N3LLH6
N-channel 30 V, 0.0042 Ohm, 75 A, DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
30V Single N-Channel HEXFET Power MOSFET in a 3mm X 3mm PQFN package, PQFN 3X3 8L, RoHS

Descriptions

Descriptions of onsemi FDMS7650 provided by its distributors.

Trans MOSFET N-CH Si 30V 36A 8-Pin PQFN EP T/R / MOSFET N-CH 30V POWER56
N-Channel PowerTrench® MOSFET 30V, 267A, 0.99mΩ
2.5W(Ta),104W(Tc) 20V 3V 288nC 2individualNChannel 30V 990μΩ@ 36A,10V 36A,100A 14.965nF@15V PQFN SMD mount 1.1mm(height)
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge and extremely low rDS(on).
MOSFET,N CH,30V,36A,POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0008ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.9V; Power Dissipation Pd:104W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS7650.