onsemi FDMS2504SDC

Trans Mosfet N-ch 25V 42A 8-PIN Pqfn T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS2504SDC.

IHS

Datasheet0 pages0 years ago

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-09-11
LTD Date2014-03-11

Related Parts

onsemiFDMS7556S
Trans MOSFET N-CH 25V 35A 8-Pin Power 56 T/R
25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
onsemiFDMS7558S
Trans MOSFET N-CH 25V 32A 8-Pin Power 56 T/R
25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Trans MOSFET N-CH 25V 39A 8-Pin PQFN T/R

Descriptions

Descriptions of onsemi FDMS2504SDC provided by its distributors.

Trans MOSFET N-CH 25V 42A 8-Pin PQFN T/R
Power Field-Effect Transistor, 42A I(D), 25V, 0.00125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
N CH MOSFET, 25V, 42A, 8-PWR56; Transist; N CH MOSFET, 25V, 42A, 8-PWR56; Transistor Polarity:N Channel; Continuous Drain Current Id:42A; Drain Source Voltage Vds:25V; On Resistance Rds(on):1mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.6V; No. of Pins:8
This N-Channel MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench® process. Advancements in both silicon and Dual Cool™ package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance by extremely low Junction-to-Ambient thermal resistance. This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd