onsemi FDMS6673BZ

P-Channel PowerTrench® MOSFET -30V, -82A, 6.8mΩ
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS6673BZ.

JRH Electronics

Datasheet0 pages0 years ago

Upverter

IHS

element14 APAC

onsemi

Inventory History

3 month trend:
+0.37%

CAD Models

Download onsemi FDMS6673BZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N-CH 30V 17A 8-Pin TDSON T/R
MOSFET, Power;P-Ch;VDSS 30V;RDS(ON) 5.5Milliohms;ID 16A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDMS0312S
MOSFET, N CH, 30V, 42A, POWER 56; Transistor Polarity:N Channel; Continuous Drai
MOSFET P-CH 30V 17.3A 8-SO / Trans MOSFET P-CH 30V 17.3A 8-Pin SO T/R
Single N-Channel 30 V 5.2 mOhms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDMS6673BZ provided by its distributors.

P-Channel PowerTrench® MOSFET -30V, -82A, 6.8mΩ
FDMS6673BZ Series -30 V -82 A 6.8 mOhm P-Channel PowerTrench Mosfet - Power56
Small Signal Field-Effect Transistor, 15.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
MOSFET, P CH, 30V, 28A, POWER56; Transistor Polarity:P Channel; Continuous Drain Current Id:-28A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.0052ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.8V; Power Dissipation Pd:73W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
The FDMS6673BZ has been designed to minimize losses in load switch applications. Advancements in both silicon and package technologies have been combined to offer the lowest RDS(on) and ESD protection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd