Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMS3606AS

Asymmetric Dual N-Channel MOSFET, PowerTrench® Power Stage, 30V
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS3606AS.

IHS

Datasheet15 pages5 years ago
Datasheet0 pages0 years ago

Future Electronics

element14 APAC

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMS3606AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-04-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Si4156DY Series N-Channel 30 V 0.006 Ohm 6 W Surface Mount Power Mosfet - SOIC-8
onsemiFDMS3660S
Dual N-Ch MOSFET 30V 13A/30A 8mΩ@13A,10V 2.7V@250µA 29nC@10V 1.765nF@15V PQFN SMD 1.1mm H
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 10A Ta 32A Tc 75A 1.87W 1.3ns
Single N-Channel 30 V 8.7 mOhm 12 nC HEXFET® Power Mosfet - PQFN-5 x 6 mm
onsemiFDMS7698
N-Channle 30 V 22 A 10 mohm Surface Mount PowerTrench Mosfet - Power 56

Descriptions

Descriptions of onsemi FDMS3606AS provided by its distributors.

Asymmetric Dual N-Channel MOSFET, PowerTrench® Power Stage, 30V
Transistor MOSFET Array Dual N-CH 30V 60A/148A 8-Pin Power 56 T/R
Avnet Japan
Trans MOSFET N-CH 30V 13A/27A 8-Pin Power 56 T/R - Tape and Reel
MOSFET, NN CH, ASYMMETRIC, 30V, POWER56; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0058ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:2.2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
This device includes two specialized N-Channel MOSFETs in a dual PQFN package. The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q1) and synchronous SyncFET™ (Q2) have been designed to provide optimal power efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd