Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMS3660S

Dual N-Ch MOSFET 30V 13A/30A 8mΩ@13A, 10V 2.7V@250µA 29nC@10V 1.765nF@15V PQFN SMD 1.1mm H
$ 1.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS3660S.

Upverter

Technical Drawing2 pages5 years ago

IHS

Master Electronics

Future Electronics

onsemi

Inventory History

3 month trend:
-0.51%

CAD Models

Download onsemi FDMS3660S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-01-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 10A Ta 32A Tc 75A 1.87W 1.3ns
SIS330DN-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 19 A, 30 V, 8-PIN POWEPAK 1212
SIRA18DP-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 15.5 A, 30 V, 8-PIN POWERPAK SO
Single N-Channel 30 V 8.7 mOhm 12 nC HEXFET® Power Mosfet - PQFN-5 x 6 mm
Trans MOSFET N-CH 30V 15.3A 8-Pin PowerPAK 1212 T/R
onsemiFDD8780
PowerTrench® MOSFET, N-Channel, 25V, 35A, 8.5mΩ

Descriptions

Descriptions of onsemi FDMS3660S provided by its distributors.

Dual N-Ch MOSFET 30V 13A/30A 8mΩ@13A,10V 2.7V@250µA 29nC@10V 1.765nF@15V PQFN SMD 1.1mm H
Transistor MOSFET Array Dual N-CH 30V 60A/145A 8-Pin Power 56 T/R
Avnet Japan
Asymmetric Dual N-Channel PowerTrench® Power Stage MOSFET 30V
Dual N-Channel 30 V 8 /1.8 mO 21 / 62 nC PowerTrench Asymmetric Mosfet - Power56
Small Signal Field-Effect Transistor, 13A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
This device includes two specialized N-Channel MOSFETs in a dual PQFN package. The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q1) and synchronousSyncFET (Q2) have been designed to provide optimal power efficiency.
MOSFET, DUAL N CH, 30V, 60A, POWER 56-8; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0013ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.5V; Power Dissipation Pd:2.5W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS3660S.