onsemi FDMS5672

N-Channel UltraFET Trench® MOSFET 60V, 22A, 11.5mΩ
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS5672.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

Farnell

DigiKey

Inventory History

3 month trend:
-68.38%

CAD Models

Download onsemi FDMS5672 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-12-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiFDS5672
In a Pack of 5, N-Channel MOSFET, 12 A, 60 V, 8-Pin SOIC ON Semiconductor FDS5672
onsemiFDS5670
N-Channel PowerTrench® MOSFET, 60V, 10A, 14mΩ
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, DPAK
Single N-Channel 60 V 0.011 Ohms Surface Mount Power Mosfet - PowerPAK SO-8
Single N-Channel 60 V 0.2 Ohm 11 W Surface Mount Power Mosfet - TO-252-3
N-Ch MOSFET 60V 9.6A 11mΩ@12A,10V 20V 4V@250µA 57nC@10V 1.9W(Ta) SMD 4.9mm × 5.89mm × 1.04mm

Descriptions

Descriptions of onsemi FDMS5672 provided by its distributors.

N-Channel UltraFET Trench® MOSFET 60V, 22A, 11.5mΩ
onsemi N-Ch Enhanced MOSFET UltraFET, Vds=60V 10.6A MLP8 SMD 8-Pin
Trans MOSFET N-CH Si 60V 10.6A 8-Pin Power 56 T/R
MOSFET 60V N-ChUltraFET PowerTrench MOSFET
Power Field-Effect Transistor, 10.6A I(D), 60V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Fet 60V 11.5 Mohm Mlp Rohs Compliant: Yes
MOSFET N-CH 60V 10.6A/22A 8MLP
UItraFET devices combine characteristics that enable benchmark efficiency in power conversion applications. Optimized for rDS(on), low ESR, low total and Miller gate charge, these devices are ideal for high frequency DC to DC converters.
MOSFET, N, SMD, MLP; Transistor Polarity:N Channel; Continuous Drain Current Id:10.6A; Drain Source Voltage Vds:60V; On Resistance Rds(on):11.5mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:3.2V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Current Id Max:10.6A; Package / Case:Power 56; Power Dissipation Pd:2.5W; Pulse Current Idm:60A; SMD Marking:FDMS5672; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:3.2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS5672.