onsemi FDMS2734

N-Channel UltraFET Trench® MOSFET 250V, 14A, 122mΩ
$ 3.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS2734.

IHS

Datasheet7 pages3 years ago
Datasheet7 pages15 years ago

Master Electronics

Future Electronics

Factory Futures

onsemi

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FDMS2734 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiFDS2734
N-Channel UItraFET Trench® MOSFET 250V, 3.0A, 117mΩ
onsemiFDS2670
Single N-Channel 200 V 275 mOhm 43 nC 2.5 W PowerTrench SMT Mosfet - SOIC-8
onsemiFDD2670
N-Channel PowerTrench® MOSFET 200V 3.6A, 130mΩ
Trans MOSFET N-CH 250V 2.3A 8-Pin PowerPAK SO T/R
Trans MOSFET N-CH 250V 2.3A 8-Pin PowerPAK SO T/R
onsemiFDS2170N7
Trans MOSFET N-CH 200V 3A 8-Pin FLMP SOIC T/R

Descriptions

Descriptions of onsemi FDMS2734 provided by its distributors.

N-Channel UltraFET Trench® MOSFET 250V, 14A, 122mΩ
onsemi N-Ch MOSFET UltraFET Series Vds=250V 14A PQFN8 SMD 8-Pin
Transistor, MOSFET, N-Ch, 250V, 2.8A, 8-MLP, Power56, SMD
MOSFET, N, SMD, MLP; Transistor Type:UltraFET; Transistor Polarity:N; Voltage, Vds Typ:250V; Current, Id Cont:2.5A; Resistance, Rds On:0.122ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:Power 56; Termination Type:SMD; Current, Idm Pulse:16A; Marking, SMD:FDMS2734; Pins, No. of:8; Power Dissipation:2.5W; Voltage, Vds Max:250V; Voltage, Vgs th Max:4V
UItraFET devices combine characteristics that enable benchmark efficiency in power conversion applications. Optimized for rDS(on), low ESR, low total and Miller gate charge, these devices are ideal for high frequency DC to DC converters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd