onsemi FDS2170N7

Trans Mosfet N-ch 200V 3A 8-PIN Flmp SOIC T/r
$ 1.901
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS2170N7.

Farnell

Datasheet6 pages22 years ago
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDS2170N7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-06-03
LTD Date2010-12-03

Related Parts

onsemiFDS2170N3
Trans MOSFET N-CH 200V 3A 8-Pin FLMP SOIC T/R
onsemiFDS2670
Single N-Channel 200 V 275 mOhm 43 nC 2.5 W PowerTrench SMT Mosfet - SOIC-8
Trans MOSFET N-CH 150V 3A 8-Pin SOIC N T/R
InfineonIRF7820TRPBF
Single N-Channel 200 V 78 mOhm 44 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS2672
MOSFET N-Channel 200V 70mΩ@3.9A,10V 3.9A 2.535nF@100V SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
200V 3.2A N-CH MOSFET, 80mR Rds On, SOIC, Surface Mount

Descriptions

Descriptions of onsemi FDS2170N7 provided by its distributors.

Trans MOSFET N-CH 200V 3A 8-Pin FLMP SOIC T/R
Power Field-Effect Transistor, 3A I(D), 200V, 0.128ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
200V/20V, 128MO, NCH, SINGLE, SO8B, 1000A GOX, PTI
3W(Ta) 20V 4.5V@ 250µA 36nC@ 10 V 1individualNChannel 200V 128mΩ@ 3A,10V 3A 1.292nF@100V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
MOSFET, N, SMD, FLMP, SO-8; Transistor Type:PowerTrench; Transistor Polarity:N; Voltage, Vds Typ:200V; Current, Id Cont:3A; Resistance, Rds On:0.128ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:SOIC; Termination Type:SMD; Current, Idm Pulse:20A; No. of Pins:8; Power Dissipation:3mW; Voltage, Vds Max:200V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS2170N7.