Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD2670

N-Channel PowerTrench® MOSFET 200V 3.6A, 130mΩ
$ 1.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD2670.

IHS

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago

Master Electronics

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
+88.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-06-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single N-Channel 150 V 0.095 Ohms Surface Mount Power Mosfet - TO-252
onsemiFDD86252
Shielded Gate PowerTrench® MOSFET, N-Channel, 150 V, 27 A, 52 mΩ
STMicroelectronicsSTD4NS25T4
N-CHANNEL 250V 0.9 OHM 4A DPAK MESH OVERLAY MOSFET
Single N-Channel 150 V 0.052 Ohms Surface Mount Power Mosfet - TO-252
STMicroelectronicsSTD7NS20T4
N-channel 200 V, 0.35 Ohm typ., 7 A Power MOSFET in DPAK package
onsemiFDD3682
N-Channel PowerTrench® MOSFET, 100V, 32A, 0.036 ohm

Descriptions

Descriptions of onsemi FDD2670 provided by its distributors.

N-Channel PowerTrench® MOSFET 200V 3.6A, 130mΩ
Power Field-Effect Transistor, 3.6A I(D), 200V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
3.2W(Ta),70W(Tc) 20V 4.5V@ 250µA 43nC@ 10 V 1individualNChannel 200V 130mΩ@ 3.6A,10V 3.6A 1.228nF@100V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
MOSFET, N, SMD, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:3.6A; Drain Source Voltage Vds:200V; On Resistance Rds(on):130mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:70mW; Transistor Case Style:TO-252; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Id Max:3.6A; Package / Case:DPAK; Power Dissipation Pd:70mW; Pulse Current Idm:20A; Termination Type:SMD; Voltage Vds Typ:200V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD2670.