onsemi FDMS2508SDC

Trans Mosfet N-ch 25V 34A 8-PIN Pqfn T/r
$ 1.249
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS2508SDC.

IHS

Datasheet0 pages0 years ago

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMS2508SDC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-09-11
LTD Date2014-03-11

Related Parts

onsemiFDMC7570S
MOSFET 25V 40A 2mOhm N-CH PowerTrench SyncFET
Trans MOSFET N-CH 25V 39A 8-Pin PQFN T/R
N-Channel 30 V 28 A 1.9 mO Surface Mount PowerTrench SyncFET Mosfet - Power 56
Single N-Channel 30 V 50 A 69 W 1.8 mOhm Power Mosfet - SOIC-8
InfineonIRLR8259PBF
25V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS

Descriptions

Descriptions of onsemi FDMS2508SDC provided by its distributors.

Trans MOSFET N-CH 25V 34A 8-Pin PQFN T/R
Power Field-Effect Transistor, 34A I(D), 25V, 0.00195ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
N CH MOSFET, 25V, 34A, 8-PWR56; Transist; N CH MOSFET, 25V, 34A, 8-PWR56; Transistor Polarity:N Channel; Continuous Drain Current Id:34A; Drain Source Voltage Vds:25V; On Resistance Rds(on):1.6mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; No. of Pins:8
This N-Channel MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench® process. Advancements in both silicon and Dual Cool™ package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance by extremely low Junction-to-Ambient thermal resistance. This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd