Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMC8884

N-Channel 30 V 19 mOhm Surface Mount Power Trench Mosfet - Power 33
$ 0.358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC8884.

IHS

Datasheet7 pages5 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMC8884 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-10
LTD Date2018-07-10

Related Parts

InfineonIRF8313PBF
Single N-Channel 30 V 2 W 6 nC Hexfet Power Mosfet Surface Mount - SOIC-8
InfineonIRF8313TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.7A 8-Pin SOIC T/R
onsemiFDMA8878
MOSFET, N-CH, 30V, 6MLP; Transistor Polarity:N Channel; Continuous Drain Current
InfineonIRF7807ZPBF
IRF7807ZPBF N-channel MOSFET Transistor, 11 A, 30 V, 8-Pin SOIC
InfineonIRF8513PBF
Dual N-Channel 30 V 15.5 mOhm 5.7 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDMC8882
N-Channel Power Trench® MOSFET 30V, 16A, 14.3mΩ

Descriptions

Descriptions of onsemi FDMC8884 provided by its distributors.

N-Channel 30 V 19 mOhm Surface Mount Power Trench Mosfet - Power 33
MOSFET, N CH, 30V, 15A, MLP 3.3X3.3; Transistor Polarity:N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.016ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.9V; Power Dissipation Pd:18W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MLP; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
Mosfet, N Channel, 30V, 15A, Mlp 3.3X3.3; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:15A; Tensión Drenaje-Fuente Vds:30V; Resistencia De Activación Rds(On):0.016Ohm; Tensión Vgs De Medición Rds(On):10V |Onsemi FDMC8884.
This N-Channel MOSFET is produced using Fairchild Semiconductor's advanced Power Trench® process that has been especially tailored to minimize the on-state resistance. This device is well suited for Power Management and load switching applications common in Notebook Computers and Portable Battery Packs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMC8884.