Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMA8878

MOSFET, N-CH, 30V, 6MLP; Transistor Polarity: N Channel; Continuous Drain Current
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMA8878.

IHS

Datasheet7 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
-14.38%

CAD Models

Download onsemi FDMA8878 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InfineonIRF8513PBF
Dual N-Channel 30 V 15.5 mOhm 5.7 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8707TRPBF
IRF8707TRPBF N-channel MOSFET Transistor, 11 A, 30 V, 8-Pin SOIC
onsemiFDS6294
N-Channel Fast Switching PowerTrench® MOSFET, 30V, 13A, 11.3mΩ
Single N-Channel 30 V 12.4 mOhm 5.4 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
30V Dual N-Channel HEXFET Power MOSFET in a PQFN 3.3mm x3.3mm Lead Free package
onsemiFDS6690A
N-Channel Power Trench® MOSFET, Logic Level, 30V, 11A, 12.5mΩ

Descriptions

Descriptions of onsemi FDMA8878 provided by its distributors.

MOSFET, N-CH, 30V, 6MLP; Transistor Polarity:N Channel; Continuous Drain Current
N-Channel Power Trench® MOSFET 30V, 9.0A, 16mΩ
MOSFET N-Ch 20V 3V@250µA 12nC@10V 30V 16mΩ@9A,10V 9A/10A 720pF@15V MICROFET-6 SMD 2mm×2mm×780μm
N-Channel 30 V 9 A 16 mOhm 2.4 W SMT Power Trench® MOSFET - MicroFET-6 (2x2)
This N-Channel MOSFET is produced using Fairchild Semiconductor's advanced Power Trench® process that has been optimized for rDS(on), switching performance.
MOSFET, N-CH, 30V, 6MLP; Transistor Polarity:N Channel; Continuous Drain Current Id:10A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.013ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:2.4W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:MicroFET; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd