onsemi FDMC86248

MOSFET, N-CH, 150V, 8PQFN; Transistor Polarity: N Channel; Continuous Drain Curre
$ 1.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC86248.

Master Electronics

Datasheet7 pages3 years ago

IHS

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiFDS2582
N-Channel PowerTrench® MOSFET 150V, 4.1A, 66mΩ
Power MOSFET, N Channel, 150 V, 2.7 A, 85 MilliOhms, NSOIC, 8 Pins, Surface Mount
onsemiFDS86242
Single N-Channel 150 V 2.5 W 13 nC Silicon Surface Mount Mosfet - SOIC-8
SI7898DP-T1-E3 N-CHANNEL MOSFET TRANSISTOR, 3 A, 150 V, 8-PIN SOIC
N-Channel 150 V 85 mO 17 nC Surface Mount Power Mosfet - PowerPAK SO-8
InfineonIRF7451TRPBF
Power MOSFET(Vdss=150V, Rds(on)max=0.09ohm, Id=3.6A) | MOSFET N-CH 150V 3.6A 8-SOIC

Descriptions

Descriptions of onsemi FDMC86248 provided by its distributors.

MOSFET, N-CH, 150V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Curre
N-Channel Power Trench® MOSFET 150V, 13A, 90mΩ
FAIRCHILD SEMICONDUCTOR FDMC86248 MOSFET Transistor, N Channel, 13 A, 150 V, 0.069 ohm, 10 V, 3.2 V
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
MOSFET, N-CH, 150V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Current Id:13A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.069ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.2V; Power Dissipation Pd:36W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:Power 33; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd