onsemi FDC2512

Transistor MOSFET N Channel 150 Volt 1.4 Amp 6-Pin Supersot Tape And Reel
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC2512.

ODG (Origin Data Global)

Datasheet0 pages0 years ago

onsemi

IHS

Upverter

Fairchild Semiconductor

CAD Models

Download onsemi FDC2512 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-06-18
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2022-01-31
LTD Date2023-01-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

onsemiFDC86244
N-Channel Shielded Gate Power Trench® MOSFET, 150 V, 2.3 A, 144 mΩ
onsemiFDC3601N
Dual N-Channel 100V Specified PowerTrench® MOSFET 1.0A, 500mΩ
onsemiFDC654P
P-Channel PowerTrench® MOSFET, Logic Level, -30V, -3.6A, 75mΩ
Transistor MOSFET Array Dual P-CH 30V 1.5A 6-Pin TSOP T/R
STMicroelectronicsSTT6N3LLH6
N-channel 30 V, 0.021 Ohm, 6 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in SOT23-6L package
Diodes Inc.ZXMN10A08E6TA
MOSFET N-CH 100V 1.5A SOT-23-6 / Trans MOSFET N-CH 100V 3.5A 6-Pin SOT-26 T/R

Descriptions

Descriptions of onsemi FDC2512 provided by its distributors.

Transistor MOSFET N Channel 150 Volt 1.4 Amp 6-Pin Supersot Tape And Reel
N-Channel PowerTrench® MOSFET 150V 1.4A, 425mΩ
N-Channel 150 V 425 mOhm Surface Mount PowerTrench Mosfet - SSOT-6
ON SEMICONDUCTOR - FDC2512 - Power MOSFET, N Channel, 150 V, 1.4 A, 0.319 ohm, SuperSOT, Surface Mount
MOSFET, N, SMD, SSOT-6; Transistor Polarity:N Channel; Continuous Drain Current Id:1.4A; Drain Source Voltage Vds:150V; On Resistance Rds(on):425mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.6V; Power Dissipation Pd:1.6W; Transistor Case Style:SuperSOT; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Current Id Max:1.4A; Package / Case:SuperSOT-6; Power Dissipation Pd:1.6W; Termination Type:SMD; Voltage Vds Typ:150V; Voltage Vgs Max:2.6V; Voltage Vgs Rds on Measurement:10V
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC2512.