Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMC8462

Transistor, N-channel, Powertrench Mosfet, 40 V, 20 A, 5.8 Mohm, Low Profile
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC8462.

Farnell

Datasheet7 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

IHS

Upverter

onsemi

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FDMC8462 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InfineonIRF7842PBF
Transistor MOSFET Negative Channel 40 Volt 18A 8-Pin SOIC
InfineonIRF7842TRPBF
Trans MOSFET N-CH 40V 18A 8-Pin SOIC N T/R / MOSFET N-CH 40V 18A 8-SOIC
InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDMC7680
N-Channel Power Trench® MOSFET 30V, 14.8A, 7.2mΩ
onsemiFDS8638
N-Channel 40 V 4.3 mOhm SMT PowerTrench® Mosfet - SOIC-8
Trans MOSFET N-CH 30V 16.3A 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi FDMC8462 provided by its distributors.

TRANSISTOR, N-CHANNEL, POWERTRENCH MOSFET, 40 V, 20 A, 5.8 MOHM, LOW PROFILE
N-Channel Power Trench® MOSFET 40V, 20A, 5.8mΩ
Trans MOSFET N-CH Si 40V 14A 8-Pin Power 33 T/R / MOSFET N-CH 40V 14A POWER33
PQFN 3.3X3.3,40V,20A,7.1m ohm,NCH POWER TRENCH MOSFET
onsemi digital transistor, PQFNencapsulation, SMD mount
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench®process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
MOSFET, N CH, 40V, 20A, POWER33; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0047ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:41W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 33; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMC8462.