Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMC8327L

MOSFET, N-CH, 40V, 8MLP; Transistor Polarity: N Channel; Continuous Drain Current
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC8327L.

IHS

Datasheet8 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+20.92%

CAD Models

Download onsemi FDMC8327L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans MOSFET N-CH 40V 16A Automotive 8-Pin PowerPAK 1212 T/R
onsemiFDMC7692
N-Channel Power Trench® MOSFET 30V, 13.3A, 8.5mΩ
Trans MOSFET N-CH 30V 16A Automotive AEC-Q101 8-Pin PowerPAK 1212 EP T/R
onsemiFDD8647L
PowerTrench® MOSFET, N-Channel, 40 V, 42 A, 9 mΩ
onsemiFDS8817NZ
N-Channel 30 V 7 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF8714PBF
Single N-Channel 30 V 13 mOhm 12 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDMC8327L provided by its distributors.

MOSFET, N-CH, 40V, 8MLP; Transistor Polarity:N Channel; Continuous Drain Current
ON SEMICONDUCTOR - FDMC8327L - MOSFET Transistor, N Channel, 14 A, 40 V, 0.0074 ohm, 10 V, 1.7 V
N-Channel PowerTrench® MOSFET 40V, 14A, 9.7mΩ
N-Channel 40 V 9.7 mO 26 nC SMT PowerTrench® Mosfet - MLP-8 3.3x3.3
Power Field-Effect Transistor, 12A I(D), 40V, 0.0097ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA
This N-Channel MOSFET is produced using Fairchild Semiconductor's advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
MOSFET, N-CH, 40V, 8MLP; Transistor Polarity:N Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0074ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:30W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:Power 33; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd