Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMC8030

Dual N-Channel Power Trench® MOSFET 40V, 12A, 10mΩ
$ 0.578
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC8030.

Upverter

Datasheet0 pages0 years ago
Technical Drawing1 page7 years ago

onsemi

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
-48.04%

CAD Models

Download onsemi FDMC8030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-08-12
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2024-04-06
LTD Date2024-10-06
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 9 Milliohms;ID 14A;SO-8;PD 3.1W;VGS +/-12V
Power MOSFET, N Channel, 40 V, 49 A, 9.3 mOhm, TDSON, 8 Pins, Surface Mount
onsemiFDMC8327L
MOSFET, N-CH, 40V, 8MLP; Transistor Polarity:N Channel; Continuous Drain Current
onsemiFDD8647L
PowerTrench® MOSFET, N-Channel, 40 V, 42 A, 9 mΩ
Diodes Inc.DMTH4007SPDQ-13
Transistor MOSFET Array Dual N-CH 40V 45A 8-Pin PowerDI 5060 T/R
Diodes Inc.DMTH4007SPD-13
Transistor MOSFET Array Dual N-Channel 40V 45A 8-Pin PowerDI T/R

Descriptions

Descriptions of onsemi FDMC8030 provided by its distributors.

Dual N-Channel Power Trench® MOSFET 40V, 12A, 10mΩ
Dual N-Channel 40 V 1.9 W 30 nC Silicon Surface Mount Mosfet - POWER 33-8
Transistor MOSFET Array Dual N-CH 40V 12A 8-Pin Power 33 T/R
Avnet Japan
onsemi N-Channel MOSFET PowerTrench, Vds=40V, 12A, Power33 Package, SMD, 8-Pin
MOSFET Array, Dual N Channel, 40 V, 12 A, 10 Milliohms, Power 33, 8 Pins
Trans MOSFET N-CH 40V 12A 8-Pin WDFN EP T/R / MOSFET 2N-CH 40V 12A 8MLP
This device includes two 40V N-Channel MOSFETs in a dual Power 33 (3 mm X 3 mm MLP) package. The package is enhanced for exceptional thermal performance.
MOSFET, DUAL N-CH, 40V, 12A, POWER 33-8; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 12A; Drain Source Voltage Vds: 40V; On Resistance Rds(on; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMC8030.