Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMTH4007SPD-13

Transistor MOSFET Array Dual N-Channel 40V 45A 8-Pin PowerDI T/R
$ 0.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMTH4007SPD-13.

IHS

Datasheet9 pages2 years ago

Newark

Diodes Inc SCT

Inventory History

3 month trend:
-17.98%

CAD Models

Download Diodes Inc. DMTH4007SPD-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Power MOSFET 40V, 86A, 7.5 mOhm, Single N-Channel, SO8-FL.
Power MOSFET 40V, 86A, 7.5 mOhm, Single N-Channel, SO8-FL.
Power MOSFET 40V, 86A, 7.5 mOhm, Single N-Channel, SO8-FL.
Trans MOSFET N-CH 40V 16A Automotive 8-Pin PowerPAK 1212 T/R
Diodes Inc.DMN4008LFG-7
Power MOSFET, N Channel, 40 V, 14.4 A, 0.0055 ohm, PowerDI 3333, Surface Mount
InfineonIRF9321TRPBF
Single P-Channel 30 V 11.2 mOhm 34 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of Diodes Inc. DMTH4007SPD-13 provided by its distributors.

Transistor MOSFET Array Dual N-Channel 40V 45A 8-Pin PowerDI T/R
Trans MOSFET N-CH 40V 14.2A 8-Pin PowerDI EP T/R
40V 175°C N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
Power Field-Effect Transistor, 14.2A I(D), 40V, 0.0086ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET BVDSS: 31V 40V POWERDI506
MOSFET 2N-CH 40V 14.2A POWERDI50
场效应管, MOSFET, 双路, N沟道, 40V, 45A;
2.6W 20V 4V@ 250µA 41.9nC@ 10V 2individualNChannel 40V 8.6mΩ@ 17A,10V 14.2A 2.026nF@30V PDI-50608 SMD mount 4.9mm*5.8mm*1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMTH4007SPD13