Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMC8010

Single N-Channel 30 V 3 W 94 nC Silicon Surface Mount Mosfet - PQFN 3.3 x 3.3 mm

$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC8010.

IHS

Datasheet8 pages2 years ago
Datasheet7 pages15 years ago

Master Electronics

onsemi

Farnell

Future Electronics

Inventory History

3 month trend:
-3.06%

CAD Models

Download onsemi FDMC8010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-12-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single N-Channel 30 V 1.5 mOhm 51 nC HEXFET® Power Mosfet - DirectFET®
Single N-Channel 30 V 0.031 Ohm 29 nC HEXFET® Power Mosfet - TO-252AA
Diodes Inc.DMP3010LPS-13
P-Ch MOSFET 30V 14.5A 7.5mΩ@10A 10V 6.234nF@15V DFN-3333-8, SMD, 4.9mm × 5.8mm × 1.05mm
Diodes Inc.DMP3010LPSQ-13
P-Channel 30 V 7.5 mOhm 126.2 nC SMT Enhancement Mode Mosfet - PowerDI
Trans MOSFET N-CH 30V 21A Automotive 3-Pin(2+Tab) DPAK T/R
onsemiFDMS7558S
Trans MOSFET N-CH 25V 32A 8-Pin Power 56 T/R

Descriptions

Descriptions of onsemi FDMC8010 provided by its distributors.

Single N-Channel 30 V 3 W 94 nC Silicon Surface Mount Mosfet - PQFN 3.3 x 3.3 mm
onsemi N-Ch Enhancement MOSFET PowerTrench, Vds=30V, 30A, Power33 Package, SMD, 8-Pin
30 V, 75 A, 1.3 MILLI OHM, N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 30A I(D), 30V, 0.0013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance. This device is well suited for applications where ultra low rDS(on) is required in small spaces such as High performance VRM, POL and Oring functions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd