onsemi FDMC8026S

N-Channel PowerTrench® SyncFET™ 30V, 21A, 4.4mΩ
$ 0.507
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC8026S.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMC8026S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-03-22
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Single N-Channel 30 V 3.9 mOhm 6.5 W Surface Mount Power Mosfet - SOIC-8
onsemiFDS6699S
N-Channel 30 V 3.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDMS7670
N-Ch MOSFET 20V 30V 3.8mΩ@21A,10V 250µA 56nC@10V 4.105nF@15V QFN SMD 6mm × 5mm × 1.1mm
onsemiFDMS7678
MOSFET, N-CH, 30V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Curren
25V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PG-TSDSON-8, RoHS
25V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PG-TSDSON-8, RoHS

Descriptions

Descriptions of onsemi FDMC8026S provided by its distributors.

N-Channel PowerTrench® SyncFET™ 30V, 21A, 4.4mΩ
Trans MOSFET N-CH Si 30V 19A 8-Pin Power 33 EP T/R
N-Ch MOSFET, 30V, 19A/21A, 4.4mΩ@19A,10V, 52nC@10V, 3V@1mA, 2.4W(Ta)/36W(Tc), MLP-8, SMD, 3.3mm × 3.3mm × 750μm
TAPE REEL / SINGLE PT8 NCH 30V/20V S IN MLP3.3X3.3
Power Field-Effect Transistor, 19A I(D), 30V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
POWER FIELD-EFFECT TRANSISTOR, 1
The FDMC8026S has been designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance.This device has the added benefit of an efficient monolithic schottky body diode.
MOSFET, N CH, 30V, 21A, MLP 3.3X3.3; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0038ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.6V; Power Dissipation Pd:36W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MLP; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd