Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMC4435BZ

Pqfn 3X3, -30V, -20A, 20.0M Ohm, Pch Power Trench Mosfet
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC4435BZ.

IHS

Datasheet10 pages3 years ago

Master Electronics

element14 APAC

Upverter

onsemi

Inventory History

3 month trend:
+4.03%

CAD Models

Download onsemi FDMC4435BZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDS4435BZ
P-Channel PowerTrench® MOSFET -30V, -8.8A, 20mΩ
Single P-Channel 30 V 22.5 mOhm 48 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
onsemiFDS4435
Trans MOSFET P-CH 30V 8.8A 8-Pin SOIC T/R
P-Channel 30 V 0.018 Ohm 5.6 W Surface Mount Power Mosfet - SOIC-8
P-Channel Power Trench® MOSFET -30V, -20A, 14.4mΩ
Diodes Inc.DMN4800LSS-13
N-Channel 30 V 16 mO 9.47 nC SMT Enhancement Mode Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDMC4435BZ provided by its distributors.

PQFN 3X3,-30V,-20A,20.0m ohm,PCH POWER TRENCH MOSFET
P-Channel Power Trench® MOSFET -30V, -18A, 20mΩ
2.3W(Ta),31W(Tc) 25V 3V@ 250µA 46nC@ 10 V 1individualPChannel 30V 20mΩ@ 8.5A,10V 8.5A,18A 2.045nF@15V MLP-8 SMD mount 3.3mm*3.3mm*1.05mm
MOSFET, P CH, -30V, 0.015OHM, -18A, MLP-8; Transistor Polarity:P Channel; Continuous Drain Current Id:-18A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.015ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.9V
This P-Channel MOSFET is produced using Fairchild Semiconductor's advanced Power Trench® process that has been especially tailored to minimize the on-state resistance. This devie is well suited for Power Management and load switching applications common in Notebook Computers and Portable Battery Packs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMC4435BZ.