Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMC6675BZ

P-Channel Power Trench® MOSFET -30V, -20A, 14.4mΩ
$ 0.599
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC6675BZ.

IHS

Datasheet8 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

element14 APAC

onsemi

Inventory History

3 month trend:
-8.72%

CAD Models

Download onsemi FDMC6675BZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-12-12
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Related Parts

onsemiFDS6675BZ
P-Channel 30 V 21.8 mOhm 2.5 W Power Trench Mosfet - SOIC-8
MOSFET P-CH 30V 14.9A 8SOIC / Trans MOSFET P-CH 30V 14.9A 8-Pin SOIC N T/R
onsemiFDS6675A
MOSFET P-CH 30V 11A 8SOIC
Diodes Inc.DMP3020LSS-13
DMP3020LSS: 30 V 14 mOhm Single P-Channel Enhancement Mode Mosfet - SOIC-8
InfineonIRF9392TRPBF
Trans MOSFET P-CH 30V 9.8A 8-Pin SOIC T/R
Diodes Inc.DMG4407SSS-13
Power MOSFET, P Channel, 30 V, 9.9 A, 0.009 ohm, SOIC, Surface Mount

Descriptions

Descriptions of onsemi FDMC6675BZ provided by its distributors.

P-Channel Power Trench® MOSFET -30V, -20A, 14.4mΩ
P-Ch MOSFET 30V 9.5A/20A 14.4mΩ@9.5A,10V 25V 3V@250µA 65nC@10V 2.3W(Ta) 36W(Tc) 2.865nF@15V MLP-8 SMD 3.3mm × 3.3mm × 730μm
The FDMC6675BZ has been designed to minimize losses in load switch applications. Advancements in both silicon and package technologies have been combined to offer the lowest RDS(on) and ESD protection.
MOSFET, P CH, 30V, 20A, MLP 3.3X3.3; Transistor Polarity:P Channel; Continuous Drain Current Id:-20A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.0107ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.9V; Power Dissipation Pd:36W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MLP; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMC6675BZ.