onsemi FDS4435

Trans Mosfet P-ch 30V 8.8A 8-PIN SOIC T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS4435.

Fairchild Semiconductor

Datasheet5 pages25 years ago
Technical Drawing1 page12 years ago
Technical Drawing1 page13 years ago

IHS

onsemi

Farnell

Jameco (USA)

CAD Models

Download onsemi FDS4435 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-08-27
LTD Date2013-02-27

Related Parts

onsemiFDS4435BZ
P-Channel PowerTrench® MOSFET -30V, -8.8A, 20mΩ
Diodes Inc.DMG4435SSS-13
P-Channel 30 V 20 mOhm Surface Mount Enhancement Mode Mosfet - SOP-8
InfineonIRF9332TRPBF
Trans MOSFET P-CH 30V 9.8A 8-Pin SOIC N T/R
InfineonIRF9332PBF
TUBE / MOSFET, P-CHANNEL, -30V, -9.8A, 17.5 mOhm, -4.5V capable, SO-8
InfineonIRF7416PBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.02Ohm;ID -10A;SO-8;PD 2.5W;VGS +/-20V;-55
P-Channel 30 V 0.018 Ohm 5.6 W Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS4435 provided by its distributors.

Trans MOSFET P-CH 30V 8.8A 8-Pin SOIC T/R
30V P-CHANNEL POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 8.8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
P CH MOSFET, POWERTRENCH, 30V, 9A, SOIC-8; Transistor Polarity:P Channel; Continuous Drain Current Id:-8.8A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.015ohm; Rds(on) Test Voltage Vgs:-10V ;RoHS Compliant: Yes
This P-Channel MOSFET is a rugged gate version of Fairchild Semiconductor’s advanced PowerTrench process. It has been optimized for power management applications requiring a wide range of gave drive voltage ratings (4.5V – 25V).
MOSFET, P, SO-8; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-30V; Current, Id Cont:8.8A; Resistance, Rds On:0.02ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-1.7V; Case Style:SOIC; Termination Type:SMD; Current, Idm Pulse:50A; No. of Pins:8; Power Dissipation:2.5W; Power, Pd:2.5W; SMD Marking:FDS4435; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds:30V; Voltage, Vds Max:30V; Voltage, Vgs th Max:-3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS4435.