onsemi FDMC2523P

P-Channel QFET® MOSFET -150V, -3A, 1.5Ω
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC2523P.

IHS

Datasheet8 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+39.54%

CAD Models

Download onsemi FDMC2523P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-25
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MOSFET Devices; VISHAY; SI7317DN-T1-GE3; 150 V; 2.8 A; 30 V; 11 ns
InfineonIRF7451TRPBF
Power MOSFET(Vdss=150V, Rds(on)max=0.09ohm, Id=3.6A) | MOSFET N-CH 150V 3.6A 8-SOIC
Trans MOSFET N-CH 150V 2.6A Automotive 4-Pin(3+Tab) SOT-223 T/R / MOSFET N-CH 150V 2.6A SOT223
InfineonIRFL4315PBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 185 Milliohms;ID 2.6A;SOT-223;PD 2.8W;-55de
STMicroelectronicsSTD4N52K3
N-channel 525 V, 2.5 A, 2.1 Ohm typ., SuperMESH3(TM) Power MOSFET in DPAK package
onsemiFDT86244
FDT86244 Series 150 V 128 mOhm N.Ch. SMT PowerTrench Mosfet - SOT-223-3

Descriptions

Descriptions of onsemi FDMC2523P provided by its distributors.

P-Channel QFET® MOSFET -150V, -3A, 1.5Ω
FDMC2523P Series -150 V -3 A 1.5 Ohm Surface Mount P-Channel QFET - MLP-8
FDMC2523P P-Channel MOSFET, 1.8 A, 150 V QFET, 8-Pin MLP ON Semiconductor
These P-Channel MOSFET enhancement mode power field effect transistors are produced using Fairchild's proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for low voltage applications such as audio amplifier, high efficiency switching DC/DC converters, and DC motor control.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMC2523P.