STMicroelectronics STD4N52K3

N-channel 525 V, 2.5 A, 2.1 Ohm typ., SuperMESH3(TM) Power MOSFET in DPAK package
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD4N52K3.

Future Electronics

Datasheet21 pages15 years ago
Datasheet17 pages21 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STD4N52K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

InfineonIRFU4615PBF
Single N-Channel 150 V 42 mOhm 26 nC HEXFET® Power Mosfet - IPAK
STMicroelectronicsSTD2NK90Z-1
N-CHANNEL 900V - 5.5 Ohm - 2.1A - DPAK ZENER-PROTECTED SUPERMESH MOSFET
STMicroelectronicsSTD3NK80Z-1
N-CHANNEL 800V - 3.8 Ohm - 2.5A IPAK Zener-Protected SuperMESH™ Power MOSFET
Trans MOSFET N-CH 500V 3A 3-Pin(3+Tab) IPAK
Power MOSFET, N-Channel, QFET®, 600 V, 2.8 A, 2.5 Ω, IPAK
Power MOSFET, N-Channel, QFET®, 500 V, 2.6 A, 2.7 Ω, IPAK

Descriptions

Descriptions of STMicroelectronics STD4N52K3 provided by its distributors.

N-channel 525 V, 2.5 A, 2.1 Ohm typ., SuperMESH3(TM) Power MOSFET in DPAK package
N-Channel 525 V 2.6 Ohm Surface Mount SuperMesh III Power MosFet - TO-252
Trans MOSFET N-CH 525V 2.5A 3-Pin(3+Tab) IPAK Tube
Hv Mosfet Mdmesh |Stmicroelectronics STD4N52K3
525V N-CH Power MOSFET, 2.5A, DPAK, TO-252
45W(Tc) 30V 4.5V@ 50µA 2nC@ 10 V 1individualNChannel 525V 2.6Ω@ 1.25A,10V 2.5A 334pF@100V TO-252-3 SMD mount
Power MOSFETs, 525V, 2.5A, DPAK, Tape and Reel
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics