onsemi FDMA3027PZ

MOSFET, P-CH, DUAL, 30V/25V, 6MLP; Transistor Polarity: Dual P Channel; Continuou
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMA3027PZ.

IHS

Datasheet9 pages4 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Newark

Farnell

CAD Models

Download onsemi FDMA3027PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-06-15
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

-30V Single P-Channel HEXFET Power MOSFET in a Micro3 package, SOT23-3, RoHS
Diodes Inc.DMP3130L-7
P-Channel 30 V 77 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Single N-Channel 30 V 0.05 Ohms Surface Mount Power Mosfet - SOT-23
Diodes Inc.ZXMN3A14FTA
ZXMN3A14 Series 30 V 0.065 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3
Diodes Inc.DMP3098LDM-7
P-Channel 30 V 65 mOhm Surface Mount Enhancement Mode Mosfet - SOT-26-6
Single N-Channel 30 V 68 mO 3 nC Surface Mount Power Mosfet - SOT-23

Descriptions

Descriptions of onsemi FDMA3027PZ provided by its distributors.

MOSFET, P-CH, DUAL, 30V/25V, 6MLP; Transistor Polarity:Dual P Channel; Continuou
Dual P-Channel PowerTrench® MOSFET -30V , -3.3A, 87mΩ
Transistor MOSFET Array Dual P-CH 30V 3.3A 6-Pin MicroFET T/R
FDMA3027PZ Series -30 V -3.3 A 87 mOhm Dual P-Channel Power Trench Mosfet
Small Signal Field-Effect Transistor, 3.3A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC
DC DC Converters 1 (Unlimited) 1 8-SIP Module, 7 Leads Through Hole Isolated Module ITE (Commercial) ECONOLINE RS3 (3W) -40°C~71°C 0.86Lx0.36W x 0.44 H 21.8mmx9.2mmx11.1mm CONV DC/DC 3W SNGL 5V OUT SIP8
MOSFET, P-CH, DUAL, 30V/25V, 6MLP; Transistor Polarity:Dual P Channel; Continuous Drain Current Id:-3.3A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.069ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.9V; Power Dissipation Pd:1.4W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:MicroFET; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +150°C
This device is designed specifically as a single package solution for dual switching requirements such as gate driver for larger Mosfets. It features two independent P-Channel MOSFETs with low on-state resistance for minimum conduction losses. The MicroFET 2x2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications. G-S zener has been added to enhance ESD voltage level.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd