onsemi FDMA3023PZ

Dual P-Channel PowerTrench® MOSFET -30V , -2.9A, 90mΩ
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMA3023PZ.

IHS

Datasheet8 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Newark

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-22.63%

CAD Models

Download onsemi FDMA3023PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.DMP3130L-7
P-Channel 30 V 77 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
MOSFET, P-CH, DUAL, 30V/25V, 6MLP; Transistor Polarity:Dual P Channel; Continuou
-30V Single P-Channel HEXFET Power MOSFET in a Micro3 package, SOT23-3, RoHS
InfineonIRF7606TRPBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.075Ohm;ID -3.6A;Micro8;PD 1.8W;VGS +/-20V
Diodes Inc.ZXMN3B14FTA
N-Channel 30 V 0.08 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23
STMicroelectronicsSTT3P2UH7
P-channel 20 V, 0.087 Ohm typ., 3 A STripFET H7 Power MOSFET in a SOT23-6L package

Descriptions

Descriptions of onsemi FDMA3023PZ provided by its distributors.

Dual P-Channel PowerTrench® MOSFET -30V , -2.9A, 90mΩ
FDMA3023 Series -30 V -2.9 A 90 mOhm Dual P-Ch. PowerTrench® MOSFET - MicroFET-6
Small Signal Field-Effect Transistor, 2.9A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229
MOSFET, PP CH, 30V, 2.9A, MICROFET2X2; Transistor Polarity:Dual P Channel; Continuous Drain Current Id:-2.9A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.071ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-600mV; Power Dissipation Pd:1.4W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MicroFET; No. of Pins:6; MSL:MSL 1 - Unlimited
This device is designed specifically as a single package solution for the battery charge switch in cellular handset and other ultra-portable applications. It features two independent P-Channel MOSFETs with low on-state resistance for minimum conduction losses. When connected in the typical common source configuration, bi-directional current flow is possible. The MicroFET 2X2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMA3023PZ.