onsemi FDMA1032CZ

Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 3.7 A, 3.7 A, 0.037 ohm
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMA1032CZ.

IHS

Datasheet9 pages3 years ago

Master Electronics

Farnell

Upverter

element14 APAC

Inventory History

3 month trend:
-76.80%

CAD Models

Download onsemi FDMA1032CZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-05-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PowerTrench® MOSFET, Dual N-Channel, 20V, 3.7A, 68mΩ
Integrated N-Channel PowerTrench® MOSFET and Schottky Diode 20V, 3.7A, 68mΩ
Diodes Inc.ZXMN2F34FHTA
Power MOSFET, Low Voltage, N Channel, 20 V, 4 A, 0.06 ohm, SOT-23, Surface Mount
Diodes Inc.DMN2065UW-7
N-Channel 20 V 56 mOhm Surface Mount Enhancement Mode Mosfet - SOT-323
Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 3.8 A, 3.8 A, 0.055 ohm
InfineonIRF7307PBF
Dual N/P-Channel 20 V 0.05/0.09 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDMA1032CZ provided by its distributors.

Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 3.7 A, 3.7 A, 0.037 ohm
Trans MOSFET N/P-CH 20V 3.7A/3.1A 6-Pin MicroFET EP T/R
Small Signal Field-Effect Transistor, 3.7A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229
onsemi N/PChannel EnhancedMOSTube PowerTrenchseries, Vds=20 V, 3.1 A,3.7 A, MicroFET 2 x 2encapsulation, surface mount, 6Pin
DC DC Converters 1 (Unlimited) 1 4-SIP Module Through Hole Isolated Module ITE (Commercial) ECONOLINE RO/E (1W) -40°C~100°C 0.45Lx0.24W x 0.39 H 11.5mmx6.0mmx10.0mm DC DC CONVERTER 5V 1W
Transistor; Transistor Type:MOSFET; Transistor Polarity:Dual N/P Channel; Drain Source Voltage, Vds:20V; On Resistance, Rds(on):0.068ohm; Rds(on) Test Voltage, Vgs:1V; Threshold Voltage, Vgs Typ:12V; Package/Case:6-MicroFET ;RoHS Compliant: Yes
This device is designed specifically as a single package solution for a DC/DC 'Switching' MOSFET in cellular handset and other ultra-portable applications. It features an independent N-Channel & P-Channel MOSFET with low on-state resistance for minimum conduction losses. The gate charge of each MOSFET is also minimized to allow high frequency switching directly from the controlling device. The MicroFET 2x2 package offers exceptional thermal performance for its physical size and is well suited to switching applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMA1032CZ.