onsemi FDFMA2N028Z

Integrated N-Channel PowerTrench® MOSFET and Schottky Diode 20V, 3.7A, 68mΩ
$ 0.262
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDFMA2N028Z.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-04
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 3.7 A, 3.7 A, 0.037 ohm
PowerTrench® MOSFET, Dual N-Channel, 20V, 3.7A, 68mΩ
Diodes Inc.DMN2065UW-7
N-Channel 20 V 56 mOhm Surface Mount Enhancement Mode Mosfet - SOT-323
Diodes Inc.ZXMN2F34FHTA
Power MOSFET, Low Voltage, N Channel, 20 V, 4 A, 0.06 ohm, SOT-23, Surface Mount
InfineonIRF7307PBF
Dual N/P-Channel 20 V 0.05/0.09 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7307TRPBF
Dual N/P-Channel 20 V 0.07/0.14 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDFMA2N028Z provided by its distributors.

Integrated N-Channel PowerTrench® MOSFET and Schottky Diode 20V, 3.7A, 68mΩ
20V,3.7A,68 OHM, NCH POWER TRENCH MOSFET & SCHOTTKY DIODE
Trans MOSFET N-CH 20V 3.7A 6-Pin MicroFET EP T/R
Small Signal Field-Effect Transistor, 3.7A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 20V, 3.7A, UFET-6
20V 3.7A 68 O Nch Er Tre Rohs Compliant: Yes
MOSFET 20V N-Ch PT MFET SCHOTTKY
MOSFET N-CH 20V 3.7A 6MICROFET
MOSFETs 20V N-Ch PT MFET_SCHOTTKY
1.4W(Tj) 12V 1.5V@ 250µA 6nC@ 4.5 V 1individualNChannel 20V 68mΩ@ 3.7A,4.5V 3.7A 455pF@10V MICROFET-6 SMD mount 2mm*2mm*750μm
SMALL SIGNAL FIELD-EFFECT TRANSI
This device is designed specifically as a single package solution for a boost topology in cellular handset and other ultra–portable applications. It features a MOSFET with low on–state resistance, and an independently connected schottky diode with low forward voltage. The MicroFET 2x2 package offers exceptional thermal performance for its physical size and is well suited to switching and linear mode applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDFMA2N028Z.