onsemi FDMA1028NZ

PowerTrench® MOSFET, Dual N-Channel, 20V, 3.7A, 68mΩ
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMA1028NZ.

Upverter

Datasheet6 pages3 years ago

IHS

Master Electronics

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.06%

CAD Models

Download onsemi FDMA1028NZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 3.7 A, 3.7 A, 0.037 ohm
Integrated N-Channel PowerTrench® MOSFET and Schottky Diode 20V, 3.7A, 68mΩ
Diodes Inc.ZXMN2F34FHTA
Power MOSFET, Low Voltage, N Channel, 20 V, 4 A, 0.06 ohm, SOT-23, Surface Mount
Diodes Inc.DMN2065UW-7
N-Channel 20 V 56 mOhm Surface Mount Enhancement Mode Mosfet - SOT-323
Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 3.8 A, 3.8 A, 0.055 ohm
InfineonIRF7307PBF
Dual N/P-Channel 20 V 0.05/0.09 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDMA1028NZ provided by its distributors.

PowerTrench® MOSFET, Dual N-Channel, 20V, 3.7A, 68mΩ
Transistor MOSFET Array Dual N-CH 20V 3.7A 6-Pin MicroFET T/R
Avnet Japan
Power Field-Effect Transistor, 3.7A I(D), 20V, 0.068ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC
1.4W 12V 1.5V@ 250µA 6nC@ 4.5V 2individualNChannel 20V 68mΩ@ 3.7A,4.5V 3.7A 340pF@10V MICROFET-6 SMD mount 2mm*2mm*750μm
DC DC Converters 1 (Unlimited) 1 7-SIP Module, 4 Leads Through Hole Isolated Module ITE (Commercial) ECONOLINE RKE (E-Series) (1W) -40°C~85°C 0.77Lx0.28W x 0.40 H 19.7mmx7.1mmx10.2mm Converter;DC-DC;5V@0.2A;4.5-5.5V In;Enclosed;PCB Mount;RKE-0505S/H Series
This device is designed specifically as a single package solution for dual switching requirements in cellular handset and other ultra-portable applications. It features two independent N-Channel MOSFETs with low on-state resistance for minimum conduction losses. The MicroFET 2x2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.
MOSFET, DUAL, N, MLP6; Transistor Polarity:N Channel; Continuous Drain Current Id:3.7A; Drain Source Voltage Vds:20V; On Resistance Rds(on):68mohm; Rds(on) Test Voltage Vgs:1V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:1.4W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MicroFET; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:3.7A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Package / Case:MLP-6; Power Dissipation Pd:1.4W; Power Dissipation Pd:1.4W; Pulse Current Idm:6A; SMD Marking:028; Termination Type:SMD; Voltage Vds:20V; Voltage Vds Typ:20V; Voltage Vgs Max:12V; Voltage Vgs Rds on Measurement:4.5V; Voltage Vgs th Max:1.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMA1028NZ.