onsemi FDLL3595

Diode Standard Recovery Rectifier 150 Volt 0.5A 2-Pin LL-34 Tape and Reel
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDLL3595.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages13 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Jameco (USA)

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FDLL3595 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-05-10
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon
Rectifier Diode Small Signal Switching 200V 0.25A 50ns 2-Pin Quadro MELF SOD-80 T/R
DIODE GEN PURP 150V 250MA SOD80 / Small Signal Switching Diodes, High Voltage
onsemiFDLL4448
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC
onsemiFDLL485B
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-213AC
onsemiFDLL914
Diode Ultra Fast Recovery Rectifier 100V 0.2A 2-Pin LL-34 T/R

Descriptions

Descriptions of onsemi FDLL3595 provided by its distributors.

Diode Standard Recovery Rectifier 150 Volt 0.5A 2-Pin LL-34 Tape and Reel
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-213AC
A General Purpose diode that couples high forward conductance fast switching speed and high blocking voltages in a glass leadless LL-34 Surface Mount package. Placement of the Expansion Gap has no relationship to the location of the Cathode Terminal which is indicated by the first color band.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDLL3595.