onsemi FDLL333

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-213AC
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDLL333.

onsemi

Datasheet5 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
-41.43%

CAD Models

Download onsemi FDLL333 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Superfast SMD rectifier diode, 300 V, 0.2 A, DO-213AA, BAV103-GS18
Rectifier Diode Small Signal Switching 200V 0.25A 50ns 2-Pin Quadro MELF SOD-80 T/R
Diode Small Signal Switching 200V 0.25A Automotive 2-Pin Mini-MELF SOD-80 T/R
onsemiFDLL485B
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-213AC
onsemiFDLL914
Diode Ultra Fast Recovery Rectifier 100V 0.2A 2-Pin LL-34 T/R
onsemiFDLL3595
Diode Standard Recovery Rectifier 150 Volt 0.5A 2-Pin LL-34 Tape and Reel

Descriptions

Descriptions of onsemi FDLL333 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-213AC
Rectifier Diode Small Signal Switching 125V 0.5A 2-Pin SOD-80 T/R
SMALL SIGNAL DIODE 125V 200mA LL-34; Dio; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:150V; Forward Current If(AV):200mA; Forward Voltage VF Max:1.15V; Forward Surge Current Ifsm Max:4A; Diode Case Style:LL-34; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:4A; Junction Temperature Tj Max:175°C; Package / Case:LL-34; Termination Type:SMD
Small Signal Diode; Forward Current, If(AV):200mA; Repetitive Reverse Voltage Max, Vrrm:125V; Forward Voltage Max, VF:1.15V; Package/Case:LL-34; Leaded Process Compatible:Yes; Power Dissipation, Pd:500mW; Vf Test Current:300mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd