onsemi FDG6316P

PowerTrench® MOSFET, P-Channel 1.8V Specified, -12V, -0.7 A, 270 mΩ
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDG6316P.

onsemi

Datasheet0 pages0 years ago
Datasheet7 pages6 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Fairchild Semiconductor

Future Electronics

CAD Models

Download onsemi FDG6316P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2001-10-11
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Related Parts

onsemiFDG6308P
TRANSISTOR,MOSFET,MATCHED PAIR,P-CHANNEL,20V V(BR)DSS,600mA I(D),TSOP
onsemiFDY102PZ
P-Channel (-1.5V) Specified PowerTrench® MOSFET -20V, -0.83A, 0.5Ω
onsemiFDG6303N
Transistor MOSFET Negative Channel 25 Volt 0.5A 6-Pin SC-70 T/R
SI1965DH-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR, 1.2 A, 12 V, 6-PIN SOT-363
Vishay NChannelMOSTube, Vds=12 V, 4 A, SC-70encapsulation, surface mount
SI1062X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.53 A, 20 V, 3-PIN SC-89

Descriptions

Descriptions of onsemi FDG6316P provided by its distributors.

PowerTrench® MOSFET, P-Channel 1.8V Specified, -12V, -0.7 A, 270 mΩ
Transistor MOSFET Array Dual P-CH 12V 0.7A 6-Pin SC-70 T/R
Avnet Japan
This P-channel 1.8V specified MOSFET uses Fairchild’s advanced low voltage PowerTrench® process. It has been optimized for battery power management applications.
MOSFET, PP; Transistor Polarity:P Channel; Continuous Drain Current Id:700mA; Drain Source Voltage Vds:-12V; On Resistance Rds(on):221mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-600mV; Power Dissipation Pd:300mW; Transistor Case Style:SC-70; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Current Id Max:-700mA; Package / Case:SC-70; Power Dissipation Pd:300mW; Termination Type:SMD; Voltage Vds Typ:12V; Voltage Vgs Max:-600mV; Voltage Vgs Rds on Measurement:-4.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDG6316P..