onsemi FDG6308P

Transistor, Mosfet, Matched Pair, P-channel, 20V V(br)dss, 600MA I(d), TSOP
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDG6308P.

Upverter

Technical Drawing2 pages5 years ago

IHS

Fairchild Semiconductor

Future Electronics

onsemi

CAD Models

Download onsemi FDG6308P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2000-11-15
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Related Parts

Vishay N-Ch Enhancement MOSFET TrenchFET, Vds=20 V, 500 mA, SC-89-6, SMD, 6-Pin
onsemiFDG6332C
Transistor MOSFET N/P-Channel 20 Volt 0.7A/0.6A 6-Pin SC-70
onsemiFDG6335N
N-Channel PowerTrench® MOSFET, 20V, 0.7A, 300mΩ
Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 760mA Tj 760mA 301mW 8.2ns
SI1062X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.53 A, 20 V, 3-PIN SC-89
Dual N-Channel 20 V 0.385 Ohms Surface Mount Power Mosfet - SOT-363

Descriptions

Descriptions of onsemi FDG6308P provided by its distributors.

TRANSISTOR,MOSFET,MATCHED PAIR,P-CHANNEL,20V V(BR)DSS,600mA I(D),TSOP
PowerTrench® MOSFET, Dual P-Channel 1.8V Specified, -20 V, -0.6 A, 400 mΩ
Trans MOSFET P-CH 20V 0.6A 6-Pin SC-88 T/R / MOSFET 2P-CH 20V 0.6A SC70-6
This P-Channel 1.8V specified MOSFET uses Fairchild’s advanced low voltage PowerTrench process. It has been optimized for battery power management applications.
MOSFET, DUAL P-CH, -20V, -0.6A, SC-70; Transistor Polarity: Dual P Channel; Continuous Drain Current Id: -600mA; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.27ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -900mV; Power Dissipation Pd: 300mW; Transistor Case Style: SC-70; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: PowerTrench Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd