onsemi FDG327NZ

MOSFET Transistor, N Channel, 1.5 A, 20 V, 0.068 ohm, 4.5 V, 700 mV
$ 0.273
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDG327NZ.

Newark

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

Farnell

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDG327NZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2002-12-19
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-01-31
LTD Date2023-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiFDG327N
TRANSISTOR,MOSFET,N-CHANNEL,20V V(BR)DSS,1.5A I(D),SOT-363
onsemiFDG311N
N-Channel PowerTrench® MOSFET, 2.5V Specified, 1.9 A, 115 mΩ
onsemiFDG329N
20V/12V, 90/115MO, NCH, SINGLE, SC70-6, 300A GOX, PTII
onsemiFDG312P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -1.2 A, 180 mΩ
Diodes Inc.DMN2112SN-7
Single N-Channel 20 V 0.25 Ohm 500 mW Silicon Surface Mount Mosfet - SOT-23
Transistor MOSFET Array Dual P-CH 20V 1.3A 6-Pin SC-70 T/R

Descriptions

Descriptions of onsemi FDG327NZ provided by its distributors.

MOSFET Transistor, N Channel, 1.5 A, 20 V, 0.068 ohm, 4.5 V, 700 mV
N-Channel PowerTrench® MOSFET, 20V, 1.5 A, 90 mΩ
N-Channel 20 V 90 mOhm Surface Mount PowerTrench Mosfet SC70-6
MOSFET, N-CH, 20V, 1.5A, SC-70-6; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.5A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.068ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 700mV; Power Dissipation Pd: 420mW; Transistor Case Style: SC-70; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized use in small switching regulators, providing an extremely low RDS(ON) and gate charge (QG) in a small package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd