Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD86252

Shielded Gate PowerTrench® MOSFET, N-Channel, 150 V, 27 A, 52 mΩ
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD86252.

Upverter

Technical Drawing1 page7 years ago

Master Electronics

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
-11.11%

CAD Models

Download onsemi FDD86252 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-09-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDD86102
Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 36 A, 24 mΩ
STMicroelectronicsSTD6NF10T4
N-CHANNEL 100V - 0.22 OHM - 6A DPAK LOW GATE CHARGE STripFET MOSFET
onsemiFDD5690
N-Channel PowerTrench® MOSFET, 60V, 30A, 27mΩ
onsemiFDD8424H
PowerTrench® MOSFET, Dual N & P-Channel, 40V
STMicroelectronicsSTD15NF10T4
N-Channel 100V - 0.06Ohm - 23A - DPAK LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET
Diodes Inc.DMG4511SK4-13
COMPLEMENTARY PAIR ENHANCEMENT MODE MOSFET, N+P, 35V VDS, 20±V VGS

Descriptions

Descriptions of onsemi FDD86252 provided by its distributors.

Shielded Gate PowerTrench® MOSFET, N-Channel, 150 V, 27 A, 52 mΩ
Trans MOSFET N-CH Si 150V 5A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 150V 5A DPAK
Power Field-Effect Transistor, 5A I(D), 150V, 0.052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
3.1W(Ta),89W(Tc) 20V 4V@ 250µA 16nC@ 10 V 1individualNChannel 150V 52mΩ@ 5A,10V 5A,27A 985pF@75V TO-252AA SMD mount 2.52mm(height)
MOSFET, N CH, 150V, 42A, TO252; Transistor Polarity:N Channel; Continuous Drain Current Id:42A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.041ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.1V; Power Dissipation Pd:89W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd