onsemi FDD86102

Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 36 A, 24 mΩ
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD86102.

Upverter

Technical Drawing1 page4 years ago

Master Electronics

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
+12.90%

CAD Models

Download onsemi FDD86102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-01-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDD86326
Shielded Gate PowerTrench® MOSFET, N-Channel, 80 V, 37 A, 23 mΩ
onsemiFDD3672
N-Channel MOSFET, UltraFET® Trench, 100V, 44A, 28mΩ
onsemiFDD3682
N-Channel PowerTrench® MOSFET, 100V, 32A, 0.036 ohm
Trans MOSFET N-CH 100V 43A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD15NF10T4
N-Channel 100V - 0.06Ohm - 23A - DPAK LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET
InfineonIRFR2607ZPBF
INFINEON IRFR2607ZPBF MOSFET Transistor, N Channel, 42 A, 75 V, 22 mohm, 10 V, 4 V

Descriptions

Descriptions of onsemi FDD86102 provided by its distributors.

Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 36 A, 24 mΩ
Trans MOSFET N-CH Si 100V 8A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 100V 8A DPAK
onsemi N-Channel MOSFET PowerTrench, Vds=100V 36A DPAK (TO-252) SMD 3-Pin
Power Field-Effect Transistor, 8A I(D), 100V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been optimized for rDS(on), switching performance and ruggedness.
MOSFET, N CH, 100V, 36A, TO252; Transistor Polarity:N Channel; Continuous Drain Current Id:36A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.019ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.1V; Power Dissipation Pd:62W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; Power Dissipation Pd:62W; Pulse Current Idm:40A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd